APEM Q22P1CXXB24E

LED signal light, 24 V (DC), blue, 120 mcd, Mounting Ø 22 mm, pitch 1.25 mm, LED number: 1
$ 41.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q22P1CXXB24E.

IHS

Datasheet9 pages7 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-7.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Blue 540mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Blue 10mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Blue 280mcd Automotive 2-Pin
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
E-SwitchLAKEEV31BBLU
PUSHBUTTON, 8A (AC)/6A (DC), SPDT, On-On, Quick Connect - 0.110", Incandescent, Blue, IP65

Descriptions

Descriptions of APEM Q22P1CXXB24E provided by its distributors.

LED signal light, 24 V (DC), blue, 120 mcd, Mounting Ø 22 mm, pitch 1.25 mm, LED number: 1
Led Indicator 22Mm Rohs Compliant: Yes |APEM Inc. Q22P1CXXB24E
Single Color LED, Blue, Diffused
LED Indicator 22mm Prominent 24VDC IP67
LED PNL IND BLU DIFF 18MM QUICK
INDICATOR 24V 22MM PROMINENT BLU
APEM Q22P1CXXB24E パネル取り付けインジケータ
APEM 22 mm Fixed Blue panel mount LED with Bright Chrome Prominent Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 24 VDC .
Forward Current (If) mA = 40 / Luminous Intensity mcd = 120 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 22 / Illumination Type = Fixed / LED Colour = Blue

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc