APEM Q22P1BXXR24E

Led Indicator Sealed 22MM Metal Prominent Black Chrome Fixed Red 24VDC Solder
$ 18.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q22P1BXXR24E.

IHS

Datasheet9 pages7 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q22P1BXXR24E provided by its distributors.

LED INDICATOR SEALED 22MM METAL PROMINENT BLACK CHROME FIXED RED 24VDC SOLDER
Single Color LED, High Efficiency Red, Diffused
22mm prominent black bezel IP67 sealed RED 24V
LED PNL IND RED DIFF 18MM QUICK
APEM 22 mm Fixed Red panel mount LED with Black Chrome Prominent Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 24 VDC .
Panel Mount Indicator, Led, 22Mm, Red, 5.7V; Led Color:Red; Operating Voltage:24Vdc; Mounting Hole Dia:22Mm; Forward Current If:40Ma; Luminous Intensity:80Mcd; Ip/Nema Rating:Ip67; Forward Voltage:5.7V; Supply Voltage:24V Rohs Compliant: Yes |APEM Inc. Q22P1BXXR24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc