APEM Q22F7CXXR12E

Single Color LED, High Efficiency Red, Diffused
$ 31.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q22F7CXXR12E.

IHS

Datasheet9 pages7 years ago

Newark

Inventory History

3 month trend:
-7.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q22F7CXXR12E provided by its distributors.

Single Color LED, High Efficiency Red, Diffused
LED Indicator 22mm Flush 12VDC IP67
LED PNL IND RED DIFF 16.75MM LDS
APEM 22 mm Fixed Red panel mount LED with Bright Chrome Flush Bezel Short Body wire Terminals and IP67 Sealing Voltage is configured at 12 VDC .
12V , , 16.75mm*16.75mm*16.75mm
Panel Mount Indicator, Led, 22Mm, Red, 12Vdc; Led Color:Red; Operating Voltage:-; Mounting Hole Dia:22Mm; Forward Current If:40Ma; Luminous Intensity:70Mcd; Ip/Nema Rating:-; Product Range:-; Forward Voltage:12Vdc Rohs Compliant: Yes |APEM Inc. Q22F7CXXR12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc