Forward Current (If) mA = 40 / Luminous Intensity mcd = 800 / Operating Voltage Max. V = 24 / Termination Type = Rear Epoxy Wire / AC or DC Operation = AC / DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 22 / Illumination Type = Fixed / LED Colour = Red