APEM Q22F1CXXW24E

APEM Q22F1CXXW24E LED Indicator White Flush 150 mcd Industrial Panel use
$ 35.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q22F1CXXW24E.

IHS

Datasheet9 pages7 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.13%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color White 150mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color White 350mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color White 1000mcd Automotive 2-Pin

Descriptions

Descriptions of APEM Q22F1CXXW24E provided by its distributors.

APEM Q22F1CXXW24E LED Indicator White Flush 150 mcd Industrial Panel use
LED INDICATOR SEALED 22MM METAL FLUSH BRIGHT CHROME FIXED WHITE 24VDC SOLDER
APEM 22 mm Fixed White panel mount LED with Bright Chrome Flush Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 24 VDC .
Panel Mount Indicator, Led, 22Mm, White, 3.6V; Led Color:White; Operating Voltage:24Vdc; Mounting Hole Dia:22Mm; Forward Current If:40Ma; Luminous Intensity:200Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:3.6V Rohs Compliant: Yes |APEM Inc. Q22F1CXXW24E
Forward Current (If) mA = 40 / Luminous Intensity mcd = 150 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 22 / Illumination Type = Fixed / LED Colour = White

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc