APEM Q22F1CXXG12E

Led Indicator Sealed 22MM Metal Flush Bright Chrome Fixed Green 12VDC Solder
$ 18.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q22F1CXXG12E.

IHS

Datasheet9 pages7 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 40mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Green 5mcd Automotive 2-Pin
LED signal light, 24 V (DC), green, 5 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1
Illuminated Pushbutton Switches Illuminated Power SPST 16A 250V
Altech2AF3
Push Button Switch Operator 22mm Green Flush Non-Illuminated
Switch Push Button OFF ON DPST Rectangular Button 15A 250VAC Panel Mount Quick Connect

Descriptions

Descriptions of APEM Q22F1CXXG12E provided by its distributors.

LED INDICATOR SEALED 22MM METAL FLUSH BRIGHT CHROME FIXED GREEN 12VDC SOLDER
APEM Q22F1CXXG12E Optoelectronics > LED (Light Emitting) > 22MM
Single Color LED, Green, Diffused
LED Indicator 22mm Flush 12VDC IP67
LED PNL IND GRN DIFF 18MM QUICK
INDICATOR 12V 22MM FLUSH GREEN
Panel Mount Indicator, Led, 22Mm, Green, 5.9V; Led Color:Green; Operating Voltage:12Vdc; Mounting Hole Dia:22Mm; Forward Current If:40Ma; Luminous Intensity:70Mcd; Ip/Nema Rating:Ip67; Forward Voltage:5.9V; Supply Voltage:12V Rohs Compliant: Yes |APEM Inc. Q22F1CXXG12E
Forward Current (If) mA = 40 / Luminous Intensity mcd = 66 / Operating Voltage Max. V = 12 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 22 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc