APEM Q22F1BXXY24E

Led Indicator Sealed 22MM Metal Flush Black Chrome Fixed Yellow 24VDC Solder
$ 20.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q22F1BXXY24E.

IHS

Datasheet9 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q22F1BXXY24E provided by its distributors.

LED INDICATOR SEALED 22MM METAL FLUSH BLACK CHROME FIXED YELLOW 24VDC SOLDER
Single Color LED, Yellow, Diffused
LED Indicator 22mm Flush 24VDC IP67
22mm flush black bezel IP67 sealed YELLOW 24V
APEM 22 mm Fixed Yellow panel mount LED with Black Chrome Flush Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 24 VDC .
Panel Mount Indicator, Led, 22Mm, Yellow, 5.9V; Led Color:Yellow; Operating Voltage:24Vdc; Mounting Hole Dia:22Mm; Forward Current If:40Ma; Luminous Intensity:60Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:5.9Vrohs Compliant: Yes |APEM Inc. Q22F1BXXY24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc