APEM Q22F1BXXR12E

LED Panel Mount Indicator Uni-Color Red 70mcd 2-Pin
$ 16.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q22F1BXXR12E.

IHS

Datasheet9 pages7 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q22F1BXXR12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 70mcd 2-Pin
LED INDICATOR SEALED 22MM METAL FLUSH BLACK CHROME FIXED RED 12VDC SOLDER
Single Color LED, High Efficiency Red, Diffused
LED Indicator 22mm Flush 12VDC IP67
22mm flush black bezel IP67 sealed RED 12V
LED PNL IND RED DIFF 18MM QUICK
APEM 22 mm Fixed Red panel mount LED with Black Chrome Flush Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 12 VDC .
Panel Mount Indicator, Led, 22Mm, Red, 5.7V; Led Color:Red; Mounting Hole Dia:22Mm; Forward Current If:40Ma; Luminous Intensity:70Mcd; Forward Voltage:5.7V; Supply Voltage:12V; Viewing Angle:100° Rohs Compliant: Yes |APEM Inc. Q22F1BXXR12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc