APEM Q22F1BXXR110E

Led Indicator Sealed 22MM Metal Flush Black Chrome Fixed Red 110VAC Solder
$ 28.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q22F1BXXR110E.

IHS

Datasheet9 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q22F1BXXR110E provided by its distributors.

LED INDICATOR SEALED 22MM METAL FLUSH BLACK CHROME FIXED RED 110VAC SOLDER
Single Color LED, High Efficiency Red, Diffused
Led Panel Mount Indicators Indicator 110V 22Mm Flush Red
LED Indicator 22mm Flush 110VAC IP67
22mm flush black bezel IP67 sealed RED 110V
LED PNL IND RED DIFF 18MM QUICK
APEM 22 mm Fixed Red panel mount LED with Black Chrome Flush Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 110 VAC .
Panel Mount Indicator, Led, 22Mm, Red, 5.7V; Led Color:Red; Operating Voltage:-; Mounting Hole Dia:22Mm; Forward Current If:5Ma; Luminous Intensity:70Mcd; Product Range:Q Series; Forward Voltage:5.7V; Supply Voltage:110V Rohs Compliant: Yes |APEM Inc. Q22F1BXXR110E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc