APEM Q22F1BXXG12E

LED Panel Mount Indicator Uni-Color Green 70mcd Automotive 2-Pin
$ 28.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q22F1BXXG12E.

IHS

Datasheet9 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of APEM Q22F1BXXG12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 70mcd Automotive 2-Pin
LED INDICATOR SEALED 22MM METAL FLUSH BLACK CHROME FIXED GREEN 12VDC SOLDER
Single Color LED, Green, Diffused
LED Indicator 22mm Flush 12VDC IP67
22mm flush black bezel IP67 sealed GREEN 12V
LED PNL IND GRN DIFF 18MM QUICK
INDICATOR 12V 22MM FLUSH GREEN
APEM 22 mm Fixed Green panel mount LED with Black Chrome Flush Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 12 VDC .
Panel Mount Indicator, Led, 22Mm, Green, 5.9V; Led Color:Green; Operating Voltage:-; Mounting Hole Dia:22Mm; Forward Current If:40Ma; Luminous Intensity:70Mcd; Product Range:Q Series; Forward Voltage:5.9V; Supply Voltage:12V Rohs Compliant: Yes |APEM Inc. Q22F1BXXG12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc