APEM Q22F1ARXXSR24AE

APEM Q22F1ARXXSR24AE Optoelectronics > LED (Light Emitting) > 22MM
$ 50.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q22F1ARXXSR24AE.

IHS

Datasheet9 pages8 years ago

Newark

Inventory History

3 month trend:
-23.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q22F1ARXXSR24AE provided by its distributors.

APEM Q22F1ARXXSR24AE Optoelectronics > LED (Light Emitting) > 22MM
Single Color LED, Super Bright Red, Diffused
LED PNL IND RED DIFF 18MM SLDR
Led Indicator, Panel, 22Mm, Red, 24V; Led Colour:Red; Operating Voltage:24V; Mounting Hole Dia:22Mm; Forward Current If:40Ma; Luminous Intensity:800Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Svhc:No Svhc (15-Jan Rohs Compliant: Yes |APEM Inc. Q22F1ARXXSR24AE

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc