APEM Q22F1AGXXSG24AE

Single Color LED, Super Bright Green, Diffused
$ 56.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q22F1AGXXSG24AE.

IHS

Datasheet9 pages8 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q22F1AGXXSG24AE provided by its distributors.

Single Color LED, Super Bright Green, Diffused
APEM Q22F1AGXXSG24AE Optoelectronics > LED (Light Emitting) > 22MM
LED PNL IND GREEN DIFF 18MM SLDR
INDICATOR 24V 22MM FLUSH GREEN
Led Indicator, Panel, 22Mm, Green, 24V; Led Colour:Green; Operating Voltage:24V; Mounting Hole Dia:22Mm; Forward Current If:40Ma; Luminous Intensity:980Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Svhc:No Svhc (15 Rohs Compliant: Yes |APEM Inc. Q22F1AGXXSG24AE
Forward Current (If) mA = 40 / Luminous Intensity mcd = 980 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = AC / DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 22 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc