APEM Q19P5CZZRGB24ECA

Led Pnl Ind Rgb Diff 22MM Leads
$ 26.29
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q19P5CZZRGB24ECA.

Electro Sonic

Datasheet8 pages6 years ago

Inventory History

3 month trend:
-0.29%

Descriptions

Descriptions of APEM Q19P5CZZRGB24ECA provided by its distributors.

LED PNL IND RGB DIFF 22MM LEADS
Q19 Round with Domed Top LED Red Green Blue (RGB) LED Panel Indicator 24V 20mA Red 20mA Green 20mA Blue 220mcd Red 500mcd Green 100mcd Blue 100°
PANEL INDICATOR, RGB, 19MM, 24VDC; LED C; PANEL INDICATOR, RGB, 19MM, 24VDC; LED Color: Red, Green, Blue; Mounting Hole Dia: 19mm; Forward Current / Color: R 20mA, G 20mA, B 20mA; Operating Voltage / Color: R 24V, G 24V, B 24V; IP / NEMA Rating: IP67; Product Range: Q19 Series

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc