Led Indicator, 19Mm, Red/Yel/Grn, 12Vdc, Ip67; Led Color:Green, Red, Yellow; Mounting Hole Dia:19Mm; Forward Current/Color:R 20Ma, Y 20Ma, G 20Ma; Luminous Intensity/Color:R 80Mcd, Y 50Mcd, G 50Mcd; Supply Voltage:12V Rohs Compliant: Yes |APEM Inc. Q19P1CZZRYG12E