APEM Q19P1BZZRYG24E

Led Indicator Sealed 19MM Metal Prom Black Chrome Tri-color R/y/g 24VDC Solder
$ 17.823
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q19P1BZZRYG24E.

IHS

Datasheet5 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.34%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of APEM Q19P1BZZRYG24E provided by its distributors.

LED INDICATOR SEALED 19MM METAL PROM BLACK CHROME TRI-COLOR R/Y/G 24VDC SOLDER
Triple Color LED, Red/yellow/green, Diffused
LED Indicator 19mm Prominent Tri-Color24VDC IP67
19mm prominent TRI-COLOUR red/green/yellow IP67 sealed black 24V
Indicating Light Red/Yellow/Green LED 24VDC
LED INDICATOR, 19MM, RED/YEL/GRN, 24VDC, IP67
Panel Mounting LED Indicator 19mm
LED PNL IND GRN/RED/YW DIF 10MM
Led Indicator, 19Mm, Red/Yellow/Green, 24Vdc, Ip67; Led Color:Green, Red, Yellow; Mounting Hole Dia:19Mm; Forward Current/Color:R 20Ma, Y 20Ma, G 20Ma; Operating Voltage/Color:R 24V, Y 24V, G 24V; Ip/Nema Rating:Ip67; Msl:- Rohs Compliant: Yes |APEM Inc. Q19P1BZZRYG24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc