APEM Q16P1CXXW24E

LED signal light, 24 V (DC), white, 1 cd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1
$ 15.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q16P1CXXW24E.

IHS

Datasheet8 pages6 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color White 150mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color White 1000mcd Automotive 2-Pin
LED signal light, 24 V (DC), white, 150 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1

Descriptions

Descriptions of APEM Q16P1CXXW24E provided by its distributors.

LED signal light, 24 V (DC), white, 1 cd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1
LED INDICATOR SEALED 16MM METAL PROMINENT BRIGHT CHROME FIXED WHITE 24VDC SOLDER
Panel Mount Indicator, Led, 16Mm, White, 3.2V; Led Color:White; Operating Voltage:24Vdc; Mounting Hole Dia:16Mm; Forward Current If:20Ma; Luminous Intensity:350Mcd; Ip/Nema Rating:Ip67; Forward Voltage:3.2V; Supply Voltage:24V Rohs Compliant: Yes |APEM Inc. Q16P1CXXW24E
Forward Current (If) mA = 20 / Luminous Intensity cd = 1 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 16 / Illumination Type = Fixed / LED Colour = White

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc