APEM Q16P1CXXR220E

APEM Q16P1CXXR220E 16mm LED Panel Indicator Red 220V AC Prominent Chrome Bezel
$ 11.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q16P1CXXR220E.

IHS

Datasheet8 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of APEM Q16P1CXXR220E provided by its distributors.

APEM Q16P1CXXR220E 16mm LED Panel Indicator Red 220V AC Prominent Chrome Bezel
Single Color LED, High Efficiency Red, Diffused
APEM Q16P1CXXR220E Optoelectronics > LED (Light Emitting) > 16MM
LED Indicator 16mm Prominent 220VAC IP67
LED PNL IND RED DIFF 10MM SLDR
Forward Current (If) mA = 3 / Luminous Intensity mcd = 80 / Operating Voltage Max. V = 220 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = AC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 16 / Illumination Type = Fixed / LED Colour = Red

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc