APEM Q16P1CXXG12E

Led Indicator Sealed 16MM Metal Prominent Bright Chrome Fixed Green 12VDC Solder
$ 10.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q16P1CXXG12E.

IHS

Datasheet8 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 40mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Green 5mcd Automotive 2-Pin
LED signal light, 24 V (DC), green, 5 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1
Illuminated Pushbutton Switches Illuminated Power SPST 16A 250V
Altech2AF3
Push Button Switch Operator 22mm Green Flush Non-Illuminated
Switch Push Button OFF ON DPST Rectangular Button 15A 250VAC Panel Mount Quick Connect

Descriptions

Descriptions of APEM Q16P1CXXG12E provided by its distributors.

LED INDICATOR SEALED 16MM METAL PROMINENT BRIGHT CHROME FIXED GREEN 12VDC SOLDER
Single Color LED, Green, Diffused
LED Indicator 16mm Prominent 12VDC IP67
LED PNL IND GRN DIFF 10MM QUICK
INDICATOR 12V 16MM PROMINENT GRN
Panel Mount Indicator, Led, 16Mm, Green, 2.2V; Led Color:Green; Mounting Hole Dia:16Mm; Forward Current If:20Ma; Luminous Intensity:40Mcd; Forward Voltage:2.2V; Supply Voltage:12V; Viewing Angle:100° Rohs Compliant: Yes |APEM Inc. Q16P1CXXG12E
Forward Current (If) mA = 20 / Luminous Intensity mcd = 60 / Operating Voltage Max. V = 12 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 16 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc