APEM Q16P1BXXW12E

Led Indicator Sealed 16MM Metal Prominent Blk Chrome Fixed White 12VDC Solder
$ 17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q16P1BXXW12E.

IHS

Datasheet8 pages6 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color White 150mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color White 1000mcd Automotive 2-Pin
LED signal light, 24 V (DC), white, 150 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1

Descriptions

Descriptions of APEM Q16P1BXXW12E provided by its distributors.

LED INDICATOR SEALED 16MM METAL PROMINENT BLK CHROME FIXED WHITE 12VDC SOLDER
Single Color LED, White, Diffused
LED Indicator 16mm Prominent 12VDC IP67
16mm prominent black bezel IP67 sealed WHITE 12V
LED PNL IND WHT DIFF 10MM QUICK
Panel Mount Indicator, Led, 16Mm, White, 3.2V; Led Color:White; Operating Voltage:12Vdc; Mounting Hole Dia:16Mm; Forward Current If:20Ma; Luminous Intensity:350Mcd; Ip/Nema Rating:Ip67; Forward Voltage:3.2V; Supply Voltage:12V Rohs Compliant: Yes |APEM Inc. Q16P1BXXW12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc