APEM Q16P1BXXG220E

Led Indicator 16Mm Rohs Compliant: Yes |APEM Inc. Q16P1BXXG220E
$ 11.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q16P1BXXG220E.

IHS

Datasheet8 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-36.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of APEM Q16P1BXXG220E provided by its distributors.

Led Indicator 16Mm Rohs Compliant: Yes |APEM Inc. Q16P1BXXG220E
Single Color LED, Green, Diffused
APEM Q16P1BXXG220E LED Indicator Light Green 230V AC
LED Indicator 16mm Prominent 220VAC IP67
LED PNL IND GREEN DIFF 10MM SLDR
Forward Current (If) mA = 3 / Luminous Intensity mcd = 60 / Operating Voltage Max. V = 220 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = AC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 16 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc