APEM Q14P6BXXY02E

Q14 Round with Domed Top 1 LED LED Panel Indicator 1.8V~3.3V 20mA 50mcd 100deg
$ 9.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14P6BXXY02E.

IHS

Datasheet7 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of APEM Q14P6BXXY02E provided by its distributors.

Q14 Round with Domed Top 1 LED LED Panel Indicator 1.8V~3.3V 20mA 50mcd 100deg
Single Color LED, Yellow, Diffused
LED Indicator 14mm Prominent 2VDC IP67
LED INDICATOR 14MM PROMINENT 2VD
LED PNL IND YELLOW DIFF PC PIN
Led Panel Indicator, 14Mm, Yel, 3.3Vdc; Led Color:Yellow; Operating Voltage:-; Mounting Hole Dia:14Mm; Forward Current If:20Ma; Luminous Intensity:50Mcd; Ip/Nema Rating:Ip67; Product Range:Q14 Series Rohs Compliant: Yes |APEM Inc. Q14P6BXXY02E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc