APEM Q14P5CXXHG24E

Q14 Round with Domed Top LED Green LED Panel Indicator 24V 20mA 2200mcd 2.2cd
$ 16.696
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14P5CXXHG24E.

element14 APAC

Datasheet7 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.65%

Descriptions

Descriptions of APEM Q14P5CXXHG24E provided by its distributors.

Q14 Round with Domed Top LED Green LED Panel Indicator 24V 20mA 2200mcd 2.2cd
LED INDICATOR SEALED 14MM PROM BRIGHT CHROME FIXED HYPER GREEN 24VDC EPOXY WIRES
Led Panel Indicator, 14Mm, Grn, 24Vdc; Led Color:Green; Operating Voltage:24Vdc; Mounting Hole Dia:14Mm; Forward Current If:20Ma; Luminous Intensity:2200Mcd; Ip/Nema Rating:Ip67; Product Range:Q14 Series Rohs Compliant: Yes |APEM Inc. Q14P5CXXHG24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q14P5CXXHG24E.