APEM Q14P3CXXG24E

LED Panel Mount Indicator Uni-Color Green 60mcd Automotive 2-Pin
$ 12.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14P3CXXG24E.

IHS

Datasheet7 pages6 years ago

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of APEM Q14P3CXXG24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 60mcd Automotive 2-Pin
Single Color LED, Green, Diffused
LED Indicator 14mm Prominent 24VDC IP67
Panel Indicator, Green, 24Vdc, Wire Lead; Led Color:Green; Operating Voltage:24Vdc; Mounting Hole Dia:14Mm; Forward Current If:20Ma; Luminous Intensity:60Mcd; Ip/Nema Rating:Ip67; Product Range:Q14 Series Rohs Compliant: Yes |APEM Inc. Q14P3CXXG24E
14MM PROMINENT CHROME LED WIRES, GRN 24V
LED PNL IND GREEN DIFF 10MM LDS
LTCC LOW PASS FILTER, DC - 630 M

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc