APEM Q14P1CXXW24E

Led Indicator Sealed 14MM Chrome Fixed White 24VDC Solder Q14 Series
$ 12.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14P1CXXW24E.

IHS

Datasheet7 pages6 years ago

Electro Sonic

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color White 150mcd Automotive 2-Pin
LED signal light, 24 V (DC), white, 150 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1
LED Panel Mount Indicator Uni-Color White 20mcd Automotive 2-Pin

Descriptions

Descriptions of APEM Q14P1CXXW24E provided by its distributors.

LED INDICATOR SEALED 14MM CHROME FIXED WHITE 24VDC SOLDER Q14 SERIES
Single Color LED, White, Diffused
14mm prominent bright chrome bezel IP67 sealed WHITE 24V
LED Indicator 14mm Prominent 24VDC IP67
LED PNL IND WHT DIFF 10MM QUICK
INDICATOR 24V 14MM PROMINENT WHT
Panel Mount Indicator, Led, 14Mm, White, 3.2V; Led Color:White; Operating Voltage:24Vdc; Mounting Hole Dia:14Mm; Forward Current If:20Ma; Luminous Intensity:350Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:3.2V Rohs Compliant: Yes |APEM Inc. Q14P1CXXW24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc