APEM Q14P1CXXR110E

LED Panel Mount Indicator Uni-Color Red 80mcd 2-Pin
$ 10.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14P1CXXR110E.

IHS

Datasheet7 pages6 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-32.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q14P1CXXR110E provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 80mcd 2-Pin
Single Color LED, High Efficiency Red, Diffused
Panel Mount Indicator, Led, 14Mm, Red, 2V; Led Color:Red; Operating Voltage:110Vac; Mounting Hole Dia:14Mm; Forward Current If:6Ma; Luminous Intensity:80Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:2V Rohs Compliant: Yes |APEM Inc. Q14P1CXXR110E
LED INDICATOR SEALED 14MM CHROME FIXED RED 110VAC SOLDER Q14 SERIES
14mm prominent bright chrome bezel IP67 sealed RED 110V
LED Indicator 14mm Prominent 110VAC IP67
LED PNL IND RED DIFF 10MM QUICK

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc