APEM Q14P1CXXG220E

APEM Q14P1CXXG220E 14mm LED Panel Indicator Green 220V AC Prominent Chrome Bezel
$ 9.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14P1CXXG220E.

IHS

Datasheet7 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+39.59%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q14P1CXXG220E provided by its distributors.

APEM Q14P1CXXG220E 14mm LED Panel Indicator Green 220V AC Prominent Chrome Bezel
LED Panel Mount Indicator Uni-Color Green 330mcd 2-Pin
Led Indicator 14Mm Rohs Compliant: Yes |APEM Inc. Q14P1CXXG220E
Single Color LED, Green, Diffused
LED Indicator 14mm Prominent 220VAC IP67
LED PNL IND GREEN DIFF 10MM SLDR
APEM Q14P1CXXG220E パネル取り付けインジケータ
Forward Current (If) mA = 3 / Luminous Intensity mcd = 60 / Operating Voltage Max. V = 220 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = AC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 14 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc