APEM Q14P1CXXB24E

LED Panel Mount Indicator Uni-Color Blue 540mcd Automotive 2-Pin
$ 12.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14P1CXXB24E.

IHS

Datasheet7 pages6 years ago

Farnell

Master Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-15.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Blue 540mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Blue 100mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Blue 10mcd Automotive 2-Pin

Descriptions

Descriptions of APEM Q14P1CXXB24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 540mcd Automotive 2-Pin
LED signal light, 24 V (DC), blue, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1
APEM Q14P1CXXB24E 14mm LED Panel Indicator Blue 24V DC Prominent Chrome Bezel
Panel Mount Indicator, Led, 14Mm, Blue, 3.2V; Led Color:Blue; Operating Voltage:24Vdc; Mounting Hole Dia:14Mm; Forward Current If:20Ma; Luminous Intensity:280Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:3.2V Rohs Compliant: Yes |APEM Inc. Q14P1CXXB24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc