APEM Q14P1BZZRYG24E

LED Panel Mount Indicator Tri-Color Green /Red/Yellow 50mcd/60mcd/50mcd Automotive 2-Pin
$ 8.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14P1BZZRYG24E.

IHS

Datasheet7 pages6 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q14P1BZZRYG24E provided by its distributors.

LED Panel Mount Indicator Tri-Color Green /Red/Yellow 50mcd/60mcd/50mcd Automotive 2-Pin
LED INDICATOR SEALED 14MM BLACK CHROME RED YELLOW GREEN 24VDC SOLDER Q14 SERIES
Q Series Round with Domed Top 1 LED LED Panel Indicator 24V Green 24V Red 24V Yellow 20mA Green 20mA Red 20mA Yellow 50mcd Green 80mcd Red 50mcd Yellow 100°
LED INDICATOR, PANEL, 14MM, RED/YEL/GRN; LED Colour: Red, Yellow, Green; Mounting Hole Dia: 14mm; Forward Current / Colour: R 20mA, Y 20mA, G 20mA; Operating Voltage / Colour: R 24V, Y 24V, G 24V; Luminous Intensity / Colour
Led Indicator, 14Mm, Red/Yellow/Green, 24Vdc, Ip67; Led Color:Green, Red, Yellow; Mounting Hole Dia:14Mm; Forward Current/Color:R 20Ma, Y 20Ma, G 20Ma; Operating Voltage/Color:R 24V, Y 24V, G 24V; Ip/Nema Rating:Ip67; Msl:- Rohs Compliant: Yes |APEM Inc. Q14P1BZZRYG24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc