APEM Q14P1BZZRYG12E

LED Panel Mount Indicator Tri-Color Green - Red - Yellow 50mcd - 60mcd - 50mcd 2-Pin
$ 9.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14P1BZZRYG12E.

IHS

Datasheet7 pages6 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-4.81%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of APEM Q14P1BZZRYG12E provided by its distributors.

LED Panel Mount Indicator Tri-Color Green - Red - Yellow 50mcd - 60mcd - 50mcd 2-Pin
PANEL MOUNT INDICATOR LED 14MM FIXED RED YELLOW GREEN 12VDC Q14 SERIES
14mm prominent TRI-COLOUR red/green/yellow IP67 sealed black 12V
LED Indicator 14mm Prominent Tri-Color12VDC IP67
LED PNL IND GRN/RED/YW DIF 10MM
100¡ã 2V,2.2V,2.1V , , , 10mm*10mm*10mm
LED INDICATOR, PANEL, 14MM, RED/YEL/GRN; LED Colour: Red, Yellow, Green; Mounting Hole Dia: 14mm; Forward Current / Colour: R 20mA, Y 20mA, G 20mA; Operating Voltage / Colour: R 12V, Y 12V, G 12V; Luminous Intensity / Colour
Led Indicator, 14Mm, Red/Yellow/Green, 12Vdc, Ip67; Led Color:Green, Red, Yellow; Mounting Hole Dia:14Mm; Forward Current/Color:R 20Ma, Y 20Ma, G 20Ma; Operating Voltage/Color:R 12V, Y 12V, G 12V; Ip/Nema Rating:Ip67; Msl:- Rohs Compliant: Yes |APEM Inc. Q14P1BZZRYG12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc