APEM Q14P1BXXSB220E

Single Color LED, Super Bright Blue, Water Clear
$ 13.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14P1BXXSB220E.

IHS

Datasheet7 pages6 years ago

Newark

Electro Sonic

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of APEM Q14P1BXXSB220E provided by its distributors.

Single Color LED, Super Bright Blue, Water Clear
APEM Q14P1BXXSB220E Optoelectronics > LED (Light Emitting) > 14MM
LED Indicator 14mm Prominent 220VAC IP67
LED PNL IND BLUE CLEAR 10MM SLDR
Led Indicator, Panel, 14Mm, Blue, 220V; Led Colour:Blue; Operating Voltage:220Vac; Mounting Hole Dia:14Mm; Forward Current If:3Ma; Luminous Intensity:2.5Cd; Ip/Nema Rating:Ip67; Product Range:Q14 Series; Svhc:No Svhc ( Rohs Compliant: Yes |APEM Inc. Q14P1BXXSB220E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc