APEM Q14P1BXXHR24E

APEM Q14P1BXXHR24E LED Panel Mount Indicator, Red, 24 VDC, 14 mm, 20 mA, 2.8 cd, IP67New
$ 9.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14P1BXXHR24E.

Newark

Datasheet4 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-4.44%

Descriptions

Descriptions of APEM Q14P1BXXHR24E provided by its distributors.

APEM Q14P1BXXHR24E LED Panel Mount Indicator, Red, 24 VDC, 14 mm, 20 mA, 2.8 cd, IP67New
APEM Q14P1BXXHR24E Optoelectronics > LED (Light Emitting) > 14MM
LED PNL IND RED DIFF SOLDER LUG
30¡ã~100¡ã 2.1V , , 10mm*10mm*10mm
Led Indicator, Panel, 14Mm, Red, 24V; Led Colour:Red; Operating Voltage:24Vdc; Mounting Hole Dia:14Mm; Forward Current If:20Ma; Luminous Intensity:2.8Cd; Ip/Nema Rating:Ip67; Product Range:Q14 Series; Svhc:No Svhc (15- Rohs Compliant: Yes |APEM Inc. Q14P1BXXHR24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc