APEM Q14P1BXXHG12E

Led Pnl Ind Green Diff 10MM Sldr
$ 12.885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14P1BXXHG12E.

Newark

Datasheet4 pages10 years ago

Inventory History

3 month trend:
-89.63%

Descriptions

Descriptions of APEM Q14P1BXXHG12E provided by its distributors.

LED PNL IND GREEN DIFF 10MM SLDR
14MM PRO BLACK HB GRN 12V SLD
Prom HyGrn 12VAC IP67
LED INDICATOR 14MM
Led Indicator, Panel, 14Mm, Green, 12V; Led Color:Green; Operating Voltage:12Vdc; Mounting Hole Dia:14Mm; Forward Current If:20Ma; Luminous Intensity:2.2Cd; Ip/Nema Rating:Ip67; Product Range:Q14 Series Rohs Compliant: Yes |APEM Inc. Q14P1BXXHG12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc