APEM Q14P1BXXG12E

LED Panel Mount Indicator Uni-Color Green 60mcd Automotive 2-Pin
$ 11.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14P1BXXG12E.

IHS

Datasheet7 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.63%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q14P1BXXG12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 60mcd Automotive 2-Pin
INDICATOR PMNT,14MM MOUNT SIZE, GREEN LED, SOLDER TAB TERM,10 MM LAMP SIZE,12VDC
Single Color LED, Green, Diffused
LED Indicator 14mm Prominent 12VDC IP67
14mm prominent black bezel IP67 sealed GREEN 12V
LED PNL IND GRN DIFF 10MM QUICK
Led Panel Indicator, 14Mm, Grn, 12Vdc; Led Color:Green; Operating Voltage:12Vdc; Mounting Hole Dia:14Mm; Forward Current If:20Ma; Luminous Intensity:60Mcd; Ip/Nema Rating:Ip67; Product Range:Q14 Series Rohs Compliant: Yes |APEM Inc. Q14P1BXXG12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc