APEM Q14F7CXXG12E

Led Indicator 14Mm Rohs Compliant: Yes |APEM Inc. Q14F7CXXG12E
$ 8.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14F7CXXG12E.

IHS

Datasheet7 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q14F7CXXG12E provided by its distributors.

Led Indicator 14Mm Rohs Compliant: Yes |APEM Inc. Q14F7CXXG12E
Single Color LED, Green, Diffused
LED Indicator 14mm Flush 12VDC IP67
APEM Q Serisi 14mm Yeşil 12V LED
LED PNL MT 14MM DIA 12V IP67 GRN
LED PNL IND GREEN DIFF 10MM LDS

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc