APEM Q14F1GZZRYG24E

APEM Q14F1GZZRYG24E Optoelectronics > LED (Light Emitting) > 14MM
$ 9.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14F1GZZRYG24E.

IHS

Datasheet7 pages6 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-30.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q14F1GZZRYG24E provided by its distributors.

APEM Q14F1GZZRYG24E Optoelectronics > LED (Light Emitting) > 14MM
Led Indicator 14Mm Rohs Compliant: Yes |APEM Inc. Q14F1GZZRYG24E
LED Indicator 14mm Flush Tri-Color 24VDC
LED PNL IND GRN/RED/YW DIF 10MM
Luminous Intensity / Colour = G 10mcd, R 15mcd, Y 30mcd / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 14 / Illumination Type = Tri-Colour / Forward Current (If) / Colour = G 20mA, R 20mA, Y 20mA / LED Colour = Green / Red / Yellow

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc