APEM Q14F1CXXY110E

LED Panel Mount Indicator Uni-Color Yellow 4mcd Automotive 2-Pin
$ 10.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14F1CXXY110E.

IHS

Datasheet7 pages6 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q14F1CXXY110E provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 4mcd Automotive 2-Pin
LED INDICATOR SEALED 14MM FLUSH BRIGHT CHROME FIXED YELLOW 110VAC SOLDER
Single Color LED, Yellow, Diffused
LED Indicator 14mm Flush 110VAC IP67
Panel Mount Indicator, Led, 14Mm, Yellow, 2.1V; Led Color:Yellow; Mounting Hole Dia:14Mm; Forward Current If:6Ma; Luminous Intensity:4Mcd; Forward Voltage:2.1V; Supply Voltage:110V; Viewing Angle:100° Rohs Compliant: Yes |APEM Inc. Q14F1CXXY110E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc