APEM Q14F1CXXR12E

APEM Q14F1CXXR12E 14mm LED Panel Indicator Red 12V DC Flush Chrome Bezel
$ 8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14F1CXXR12E.

IHS

Datasheet7 pages6 years ago

Farnell

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Industrial Panel Mount Indicators / Switch Indicators 24VAC/DC LMP RND RED IP65
LED signal light, 24 V (DC), yellow, 4 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1
LED Panel Mount Indicator Uni-Color Blue 100mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 4mcd Automotive 2-Pin

Descriptions

Descriptions of APEM Q14F1CXXR12E provided by its distributors.

APEM Q14F1CXXR12E 14mm LED Panel Indicator Red 12V DC Flush Chrome Bezel
Single Color LED, High Effieciency Red, Diffused
Panel Mount Indicator, Led, 14Mm, Red, 2V; Led Color:Red; Operating Voltage:12Vdc; Mounting Hole Dia:14Mm; Forward Current If:20Ma; Luminous Intensity:10Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:2V Rohs Compliant: Yes |APEM Inc. Q14F1CXXR12E
LED INDICATOR SEALED 14MM FLUSH CHROME FIXED RED 12VDC SOLDER Q14 SERIES
14mm flush bright chrome bezel IP67 sealed RED 12V
LED Indicator 14mm Flush 12VDC IP67
APEM Q Serisi 14mm Kırmızı 12V LED
LED PNL IND RED DIFF 10MM QUICK
Forward Current (If) mA = 20 / Luminous Intensity mcd = 10 / Operating Voltage Max. V = 12 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 14 / Illumination Type = Fixed / LED Colour = Red

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc