APEM Q14F1BXXY12E

LED Panel Mount Indicator Uni-Color Yellow 50mcd Automotive 2-Pin
$ 8.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14F1BXXY12E.

IHS

Datasheet7 pages6 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.45%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q14F1BXXY12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 50mcd Automotive 2-Pin
LED INDICATOR SEALED 14MM FLUSH BLACK CHROME FIXED YELLOW 12VDC SOLDER
Single Color LED, Yellow, Diffused
LED Indicator 14mm Flush 12VDC IP67
14mm flush black bezel IP67 sealed YELLOW 12V
Panel Mount Indicator, Led, 14Mm, Yellow, 2.1V; Led Color:Yellow; Mounting Hole Dia:14Mm; Forward Current If:20Ma; Luminous Intensity:4Mcd; Forward Voltage:2.1V; Supply Voltage:12V; Viewing Angle:100° Rohs Compliant: Yes |APEM Inc. Q14F1BXXY12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc