APEM Q14F1BXXG110E

LED Panel Mount Indicator Uni-Color Green 5mcd Automotive 2-Pin
$ 12.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14F1BXXG110E.

IHS

Datasheet7 pages6 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.17%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q14F1BXXG110E provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 5mcd Automotive 2-Pin
Panel Mount Indicator, Led, 14Mm, Green, 2.2V; Led Color:Green; Operating Voltage:110Vac; Mounting Hole Dia:14Mm; Forward Current If:6Ma; Luminous Intensity:5Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:2.2V Rohs Compliant: Yes |APEM Inc. Q14F1BXXG110E
LED INDICATOR SEALED 14MM FLUSH BLACK CHROME FIXED GREEN 110VAC SOLDER
Single Color LED, Green, Diffused
14mm flush black bezel IP67 sealed GREEN 110V
LED PNL IND GRN DIFF 10MM QUICK

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc