APEM Q12P3CXXHR24E

LED Panel Mount Indicator Uni-Color Red Automotive 2-Pin
$ 22.55
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q12P3CXXHR24E.

element14 APAC

Datasheet5 pages9 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of APEM Q12P3CXXHR24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Red Automotive 2-Pin
Panel Indicator, 12Mm, Red, 24Vdc; Led Color:Red; Operating Voltage:24Vdc; Mounting Hole Dia:12Mm; Forward Current If:20Ma; Luminous Intensity:-; Ip/Nema Rating:Ip67; Product Range:Q12 Series Rohs Compliant: Yes |APEM Inc. Q12P3CXXHR24E
LED Indicator 12mm Prominent 24VDC IP67
LED PNL IND RED DIFF 8MM LEADS

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc