APEM Q12P1CXXY24E

Q Series Round with Domed Top 1 LED LED Panel Indicator 24V 20mA 60° 50mcd
$ 7.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q12P1CXXY24E.

IHS

Datasheet7 pages3 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of APEM Q12P1CXXY24E provided by its distributors.

Q Series Round with Domed Top 1 LED LED Panel Indicator 24V 20mA 60° 50mcd
LED INDICATOR SEALED 12MM BRIGHT CHROME FIXED YELLOW 24VDC SOLDER Q12 SERIES
Single Color LED, Yellow, Diffused
Panel Mount Indicator, Led, 12Mm, Yellow, 2.1V; Led Color:Yellow; Operating Voltage:24Vdc; Mounting Hole Dia:12Mm; Forward Current If:20Ma; Luminous Intensity:50Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:2.1Vrohs Compliant: Yes |APEM Inc. Q12P1CXXY24E
12mm prominent bright chrome bezel IP67 sealed YELLOW 24V
LED Indicator 12mm Prominent Yellow 24VD
Signal light, 24 V (DC), yellow, 50 mcd, Mounting Ø 12 mm, pitch 2.54 mm, LED number: 1, Q12P1CXXY24E
12 MM PANEL MOUNTING LED INDICATOR
LED PNL IND YLW DIFF 8MM QUICK

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc