APEM Q12P1CXXSB24E

Single Color LED, Super Bright Blue, Water Clear
$ 13.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q12P1CXXSB24E.

IHS

Datasheet3 pages16 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q12P1CXXSB24E provided by its distributors.

Single Color LED, Super Bright Blue, Water Clear
APEM Q12P1CXXSB24E Optoelectronics > LED (Light Emitting) > 12MM
LED Indicator 12mm Prominent SB 24VDC IP
LED PNL IND BLUE CLEAR 8MM SLDR
Led Indicator, Panel, 12Mm, Blue, 24V; Led Colour:Blue; Operating Voltage:24Vdc; Mounting Hole Dia:12Mm; Forward Current If:20Ma; Luminous Intensity:1.5Cd; Ip/Nema Rating:Ip67; Product Range:Q12 Series; Svhc:No Svhc (1 Rohs Compliant: Yes |Apem Q12P1CXXSB24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc