APEM Q12P1CXXHR12E

APEM Q12P1CXXHR12E Optoelectronics > LED (Light Emitting) > 12MM
$ 8.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q12P1CXXHR12E.

Farnell

Datasheet7 pages8 years ago

Newark

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of APEM Q12P1CXXHR12E provided by its distributors.

APEM Q12P1CXXHR12E Optoelectronics > LED (Light Emitting) > 12MM
LED Indicator 12mm Prominent HR 12VDC IP
Panel Indicator, 12Mm, Red, 12Vdc; Led Color:Red; Operating Voltage:12Vdc; Mounting Hole Dia:12Mm; Forward Current If:20Ma; Luminous Intensity:-; Ip/Nema Rating:Ip67; Product Range:Q12 Series Rohs Compliant: Yes |APEM Inc. Q12P1CXXHR12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc