APEM Q12P1CXXG24AE

Indicator Pmnt, 12MM Mount Size, Green Led, Solder Tab Term, 8 Mm Lamp Size
$ 15.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q12P1CXXG24AE.

IHS

Datasheet7 pages3 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q12P1CXXG24AE provided by its distributors.

INDICATOR PMNT,12MM MOUNT SIZE, GREEN LED, SOLDER TAB TERM,8 MM LAMP SIZE
Single Color LED, Green, Diffused
APEM LED Indicator 12mm Prominent Green 24VAC/DC IP67
12 mm Panel Mounting LED Indicator
LED PNL IND GREEN DIFF 8MM SLDR
PANEL INDICATOR, GREEN, 24V, SOLDER LUG
Panel Indicator, Green, 24V, Solder Lug; Led Color:Green; Operating Voltage:24Vdc; Mounting Hole Dia:12Mm; Forward Current If:20Ma; Luminous Intensity:60Mcd; Ip/Nema Rating:Ip67; Product Range:Q12 Series Rohs Compliant: Yes |APEM Inc. Q12P1CXXG24AE

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc