APEM Q12P1BXXR110E

LED Panel Mount Indicator Uni-Color Red 350mcd Automotive 2-Pin
$ 13.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q12P1BXXR110E.

IHS

Datasheet7 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q12P1BXXR110E provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 350mcd Automotive 2-Pin
LED INDICATOR SEALED 12MM BLACK CHROME FIXED RED 110VAC SOLDER Q12 SERIES
Single Color LED, High Efficiency Red, Diffused
LED Indicator 12mm Prominent 110VAC IP67
12mm prominent black bezel IP67 sealed RED 110V
LED PNL IND RED DIFF 8MM QUK CON
Panel Mount Indicator, Led, 12Mm, Red, 1.9V; Led Color:Red; Operating Voltage:110Vac; Mounting Hole Dia:12Mm; Forward Current If:6Ma; Luminous Intensity:100Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:1.9V Rohs Compliant: Yes |APEM Inc. Q12P1BXXR110E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc