APEM Q12P1BXXHR12E

LED Indicator 12mm Prominent HR 12VAC IP67
$ 11.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q12P1BXXHR12E.

Newark

Datasheet7 pages8 years ago
Datasheet3 pages10 years ago

Inventory History

3 month trend:
+80.00%

Descriptions

Descriptions of APEM Q12P1BXXHR12E provided by its distributors.

LED Indicator 12mm Prominent HR 12VAC IP67
LED PNL IND RED DIFF 8MM SLDR
2.2V , 8mm*8mm*8mm
Led Indicator, Panel, 12Mm, Red, 12V; Led Colour:Red; Operating Voltage:12Vdc; Mounting Hole Dia:12Mm; Forward Current If:20Ma; Luminous Intensity:1.2Cd; Ip/Nema Rating:Ip67; Product Range:Q12 Series; Svhc:No Svhc (15- Rohs Compliant: Yes |APEM Inc. Q12P1BXXHR12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc