APEM Q12P1BXXB24E

LED Panel Mount Indicator Uni-Color Blue 500mcd 2-Pin
$ 12.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q12P1BXXB24E.

IHS

Datasheet7 pages3 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.86%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q12P1BXXB24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 500mcd 2-Pin
LED INDICATOR SEALED 12MM BLACK CHROME FIXED BLUE 24VDC SOLDER Q12 SERIES
Single Color LED, Blue, Diffused
Panel Mount Indicator, Led, 12Mm, Blue, 3.3V; Led Color:Blue; Operating Voltage:24Vdc; Mounting Hole Dia:12Mm; Forward Current If:20Ma; Luminous Intensity:500Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:3.3V Rohs Compliant: Yes |APEM Inc. Q12P1BXXB24E
LED Indicator 12mm Prominent 24VDC IP67
12mm prominent black bezel IP67 sealed BLUE 24V
LED PNL IND BLUE DIFF 8MM QUICK

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc