APEM Q12-7P1CXXB02E

Led Indicator, Sealed, Prominent, Bright Chrome, Fixed, Blue, 2VDC, Solder
$ 9.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q12-7P1CXXB02E.

IHS

Datasheet7 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of APEM Q12-7P1CXXB02E provided by its distributors.

LED INDICATOR, SEALED, PROMINENT, BRIGHT CHROME, FIXED, BLUE, 2VDC, SOLDER
Single Color LED, Blue, Diffused
12.7 mm (0.5) Half Inch Panel Mount LED Indicators
LED PNL INDCTR1/2 IN 2VDC BLURAISDCHR BZLIP67
LED INDICATOR 12.7MM PROMINENT B
LED PNL IND BLUE DIFF 8MM SLDR
APEM Prominent Mount no resistor Blue half inch panel Mount Fixed Light LED indicator with Bright Chrome Bezel and Solder Lug Fastons Terminals This item is IP67 .
Led Panel Indicator, 12.7Mm, Blu, 2Vdc; Led Color:Blue; Operating Voltage:2Vdc; Mounting Hole Dia:12.7Mm; Forward Current If:20Ma; Luminous Intensity:800Mcd; Ip/Nema Rating:Ip67; Product Range:Q12-7 Series Rohs Compliant: Yes |APEM Inc. Q12-7P1CXXB02E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc