APEM Q12-7F5BXXHR12E

Single Color LED, Hyper Bright High Efficiency Red, Diffused
$ 14.525
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q12-7F5BXXHR12E.

Inventory History

3 month trend:
-75.72%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q12-7F5BXXHR12E provided by its distributors.

Single Color LED, Hyper Bright High Efficiency Red, Diffused
LED INDICATOR, SEALED, FLUSH, BLACK BEZEL, FIXED, HYPER RED, 12VDC, WIRE
LED PNL INDCTR1/2 IN 12VDC HYPR REDFLSHBLK BZLIP67
LED INDICATOR 12.7MM FLUSH BLACK
LED PNL IND RED DIFF 8MM LEADS
APEM Flush Mount 12 VDC Hyper Bright Red half inch panel Mount Fixed Light LED indicator with Black Bezel and Rear epoxy Wires Terminals This item is IP67 .
Led Panel Indicator, 12.7Mm, Red, 12Vdc; Led Color:Red; Operating Voltage:12Vdc; Mounting Hole Dia:12.7Mm; Forward Current If:20Ma; Luminous Intensity:1.12Cd; Ip/Nema Rating:Ip67; Product Range:Q12-7 Series Rohs Compliant: Yes |APEM Inc. Q12-7F5BXXHR12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc