APEM Q10F5SXXSR24E

LED Panel Mount Indicator Uni-Color Red 1300mcd Automotive 2-Pin
$ 39.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q10F5SXXSR24E.

IHS

Datasheet5 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.68%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q10F5SXXSR24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 1300mcd Automotive 2-Pin
LED INDICATOR SEALED 10MM FLUSH SS FIXED SUPER BRIGHT RED 24VDC EPOXY WIRE
Single Color LED, Super Bright Red, Water Clear
Led Indicator 10Mm Rohs Compliant: Yes |APEM Inc. Q10F5SXXSR24E
APEM 10mm FLUSH STAINLESS STEEL SUPER BRIGHT RED 24VDC IND WIRES SEALED
LED PANEL INDICATOR RED 24V IP67
LED PNL IND RED 5MM WIRE LEADS
60¡ã 2.2V , , 15.65mm*7.8mm*15.65mm
Forward Current (If) mA = 20 / Luminous Intensity mcd = 8 / Operating Voltage Max. V = 24 / Termination Type = Rear Epoxy Wire / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 10 / Illumination Type = Fixed / LED Colour = Red

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc